| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1534796-3 |
| Amperage: | 2 A |
| Gender: | Female |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Tin |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 3850 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K358 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .063 in, 1.2 - 1.6 mm |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Insulation Displacement Slots: | 3 |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-1534796-3 |
| SKU: | AMP3-1534796-3 |
3-1534796-3
Specifications
Detailed Description
The AMP DUOPLUG MK2 Connector 3P is a versatile solution for signal connections, offering reliable performance in various applications. With its Female gender and Cable Mount (Free-Hanging) design, it provides easy installation and secure connections. The connector features Insulation Displacement Crimp (IDC) termination method, making it suitable for use with 22-24 AWG wires. Its PA 6 GF housing material ensures durability, while UL 94V-2 standards compliance guarantees safety. With a pitch of 2.5mm (.098 in) and contact plating of Tin, it enables efficient signal transmission with a maximum voltage of 250V. The right-angle body orientation and natural housing color further enhance its versatility. Suitable for use in appliances and other electronic devices, this connector meets RoHS compliance and operates within a wide temperature range of -40 to 110°C (-40 to 230°F). Whether for board-to-board or wire-to-board connections, the AMP DUOPLUG MK2 Connector 3P is a reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172075-1 | 3 POS PL 187(4.8 MM) HOUSING NATURAL | ![]() |
| TE Connectivity 1744417-4 | 4 POS EP 2.5 HSG, GLOW WIRE | ![]() |
| TE Connectivity 2132781-6 | 06P EP-II HOUSING, NATURAL | ![]() |
| TE Connectivity 2232983-1 | EP 2.5 LIF RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 3-647406-1 | SL156 HOODED CONTACT, LID LF | ![]() |
| TE Connectivity 5-2232265-2 | PTL 1X2 PLUG HSG GLW WIRE KEY A DGR | ![]() |
| TE Connectivity 521766-1 | 250 HSG. PL MKIII REC. 10mm 2P NAT | ![]() |
| TE Connectivity 61795-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 63854-2 | PL 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 63933-2 | PL .250 TERMINAL REC 22-18 AWG TPBR | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/24/2025 | PCN-25-259496 - Drawing update. Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). Clarified the presence of the chaining hooks on drawings C-1534796, C-1534798, C-1740154, C-1740501, C-1740918, C-2306286. | Download | |||
| 01/19/2021 | P-21-020304 - Product Improvement. Following PCN P-20-019671, marking change from orange to a lighter color (yellow) to reduce visual impact and to differentiate from the color strip used for polarization | Download | |||
| 10/05/2020 | P-20-019671 - Product improvement. Following manufacturing change communicated in PCN P-20-019008, parts produced in the new manufacturing location will be marked with an orange sign for traceability purpose. No change to other markings and no change on the product. See the attachment for the marking details | Download | |||
| 07/01/2020 | P-20-019006 - Additional Manufacturing Location. AMP Duoplug MkII parts. TE Collegno plant will be added as manufacturing site. | Download | |||
| 04/10/2017 | P-17-014037 - Manufacturing Location Change. Following Part Numbers will be transferred from Waidhofen/Lexa plant (Austria/Czechia) to Collegno plant (Italy). The location change is only related to assembly and stamping process. Molding process is not affected. | Download | |||
| 04/10/2017 | P-17-014043 - Manufacturing Location Change. This PCN cancels and overrides PCN P-17-014037 Manufacturing location change. Following Part Numbers will be transferred from Waidhofen/Lexa plant (Austria/Czechia) to Collegno plant (Italy). | Download | |||


