| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-962885-1 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | .2 - .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP5-962885-1 |
5-962885-1
| Heilind Number: | AMP5-962885-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-962885-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive, truck, bus, and off-road terminal connections with our MQS0.63 receptacle. Designed for efficient crimping with a wire size range of 0.2 to 0.35 mm², this terminal boasts a tin plating for enhanced conductivity. Operating seamlessly in temperatures ranging from -40 to 140 °C (-40 to 284 °F), it guarantees reliable performance in any environment. Featuring a locking lance for secure connectivity, it is RoHS compliant, making it an environmentally friendly choice for your automotive needs. Upgrade your terminals with this high-quality receptacle for optimal performance on the road.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968855-1 | Cut Strip - AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 184140-1 | WIRE SEAL,RUBBER,SENSOR,ORANGE | ![]() |
| TE Connectivity 2822357-1 | 070 CAVITY PLUG | ![]() |
| TE Connectivity 3-1393310-7 | VCF4-1001=CONNECTOR,HOUSING | ![]() |
| TE Connectivity 34130 | SPLICE,SOLIS PARA 22-16 | ![]() |
| TE Connectivity 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| TE Connectivity 34319 | SPLICE,SOLIS PARA 6 | ![]() |
| TE Connectivity 35187 | SPLICE,SOLIS PARA 2 | ![]() |
| TE Connectivity 42281-1 | FF 250 REC 18-14AWG BR | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2024 | P-24-025860 - Tool Duplication. Suzhou plant new duplication tooling 11-1968710 for MQS terminal 5-962885-1 & 5-965906-1 & 5-2435199-1 & 5-2435196-1. For China local customer requirement MQS terminal, the new duplication production tool(11-1968710) in TE Suzhou plant for production to support only Asia-Pacific market. For this new duplication production tool, it will shorten the L/T of delivery time and offer good service for Asia-Pacific market. Suzhou plant production capability increase. | Download | |||
| 04/20/2023 | P-23-024253 - Change in Delivery Unit & Minimum Order Quantity. This product change notification (PCN) is to inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of April 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. | Download | |||
| 02/23/2023 | P-23-024134 - Packaging change cancellation. cancellation of following PCN: PCN-22-023148. Please cancel this PCN in your system. The packaging quantity remains unchanged for below listed PNs. | Download | |||
| 11/03/2022 | P-22-023148 - Packaging Change. In order to assure standardized and uniform packaging for each basic product part number and to improve sustainability we will increase the quantity from 9.000 pcs to 9.300 pcs/reel and therefore from 36.000 pcs to 37.200 pcs/reelbox. Minimum order quantity (MOQ) will be changed from 36.000 pcs to 37.200 pcs (equal to the reelbox). Dimensions and material of reel and shipping box will stay the same. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE. In first shipments after change introduction a mixed shipment might occur (reels with old and new quantities). Reels and boxes labeling will contain correct information. The change has no impact to form fit function. No PPAP will be submitted for this informational PCN. | Download | |||


