42281-1

Heilind Number:AMP42281-1
Manufacturer:TE Connectivity
Manufacturer Number:42281-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC 18-14AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42281-1
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:19.05 mm, .75 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .17 in, 2.79 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42281-1

Detailed Description

Effortlessly connect and disconnect wires with our FF 250 receptacle, designed for use with 18-14AWG cables. Constructed with durable brass material, this straight orientation terminal ensures secure and reliable crimping. With a .75-inch overall length and compatibility with 6.35mm wide tabs, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 110°C, this RoHS-compliant receptacle guarantees high performance and compliance with environmental standards. Upgrade your connectivity solutions with this essential component.