| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5103308-2 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Glass Filled Nylon/PBT |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 35 |
| Contact Amperage: | 1 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .347 in, 8.813 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5451 |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1 in, 25.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .12 in, 3.05 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5103308-2 |
| SKU: | AMP5103308-2 |
5103308-2
Specifications
Detailed Description
Enhance your connectivity with our A/L Low Pro HDR 14P Vert Black connector, designed for seamless signal transmission in data and device applications. This straight orientation, 2-row header features 14 gold-plated contacts, ensuring reliable performance even in demanding environments. With a voltage rating of 250 VAC and operating temperature range of -65 to 105°C, it offers durability and versatility. Ideal for board mount installations, its glass-filled nylon/PBT housing in sleek black color with UL 94V-0 flammability standard compliance guarantees safety. Each package includes 35 connectors, meeting your bulk connectivity needs. Trust in our high-quality connector for efficient wire-to-board connections in various electronic systems. RoHS compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-329631-2 | JAM NUT, PLATED | ![]() |
| TE Connectivity 1-329632-2 | LOCKWASHER, PLATED | ![]() |
| TE Connectivity 1-770876-0 | 09P MINI UMNL HDR ASSY SN | ![]() |
| TE Connectivity 350432-1 | 09P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 5-534206-5 | 10 MODII VRT DR CE 100/115 | ![]() |
| TE Connectivity 5050865-5 | SOCKET,MIN-SPR SN-AU SER-4 | ![]() |
| TE Connectivity 5103308-3 | A/L LOW PRO HDR 16P VERT BLACK | ![]() |
| TE Connectivity 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5499206-2 | A/L UNIV HDR 14P VERT LG LAT | ![]() |
| TE Connectivity 5499910-1 | A/L UNIV HDR 10P VERT SHT LAT | ![]() |
| TE Connectivity 640445-8 | 08P MTA156 HDR ASSY FL/STR SN | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014009 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


