| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5103309-1 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Glass Filled Nylon/PBT |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 35 |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .347 in, 8.813 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5451 |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 20.32 mm, .8 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .12 in, 3.05 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Board Standoff: | With |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5103309-1 |
| SKU: | AMP5103309-1 |
5103309-1
Specifications
Detailed Description
Easily connect your devices with this low-profile straight header. Featuring 10 gold-plated contacts with a pitch of 2.54mm, it ensures reliable signal transmission. The housing, made of UL 94V-0 rated black glass filled nylon/PBT, offers durability and safety. With a voltage rating of 250VAC and amperage of 1A, it's suitable for various applications. This through-hole mount connector, operating in temperatures ranging from -65 to 105°C, is ideal for signal circuitry. Its vertical orientation, square post design, and center mating alignment provide efficient connectivity. RoHS compliant and with a tube packaging containing 35 pieces, it's a convenient solution for your connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-5499913-0 | A/L UNIV HDR 50P RA SHT LAT | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 2-1761679-9 | IDC LOW PRO HDR 26P VERT BLUE | ![]() |
| TE Connectivity 3-520141-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 350760-4 | 03P UMNL HDR ASSY PC | ![]() |
| TE Connectivity 350761-4 | 04P UMNL HDR ASSY PC | ![]() |
| TE Connectivity 5102153-1 | A/L UNIV HDR 10P VERT | ![]() |
| TE Connectivity 5102153-2 | A/L UNIV HDR 14P VERT | ![]() |
| TE Connectivity 5207952-3 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5227677-1 | BNC PCB RT ANG JACK W/POST | ![]() |
| TE Connectivity 5499910-8 | A/L UNIV HDR 34P VERT SHT LAT | ![]() |
| TE Connectivity 5558310-1 | MOD/JK,ASSY,8 POS,R/A,KEY/SHLD | ![]() |
| TE Connectivity 5747844-5 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| TE Connectivity 5747844-6 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 745245-2 | SPECIAL LATCH BLOCK-2 PER BAG | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014009 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


