| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350761-4 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 12 A, 15 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 26.67 mm |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 4 |
| Contact Layout: | Inline |
| Connector Length: | 7.62 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 13.97 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | 5.08 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 350761-4 |
| SKU: | AMP350761-4 |
350761-4
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK series socket connector, a reliable solution for power applications. With CSA and UL standards met, this connector ensures safety and quality. The housing is made of durable nylon in a natural color, suitable for board mount installation with through-hole solder termination. Featuring a 6.35mm pitch, it accommodates 4 power positions with a contact rating of 15A at 600V AC. Its operating temperature range of -40 to 105°C (-40 to 221°F) makes it versatile for various environments. This header type connector, with a mating retention feature, offers secure and stable connectivity. Ideal for appliances and other power-related circuit applications, it is RoHS compliant and VDE tested, guaranteeing performance and compliance with international standards. With a package quantity of 100, this connector is perfect for both industrial and commercial use. Elevate your power connections with the Universal MATE-N-LOK socket connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1761606-3 | IDC LOW PRO HDR 40P VERT LG LAT BLK | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 2-1419130-4 | TSC-112L3H,000 | ![]() |
| TE Connectivity 2-1761679-9 | IDC LOW PRO HDR 26P VERT BLUE | ![]() |
| TE Connectivity 350429-1 | 03P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 350547-7 | UMNL PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity 350759-4 | 02P UMNL HDR ASSY PC V2 NATL | ![]() |
| TE Connectivity 350760-4 | 03P UMNL HDR ASSY PC | ![]() |
| TE Connectivity 350763-4 | 09P UMNL HDR ASSY PC | ![]() |
| TE Connectivity 5103309-1 | A/L LOW PRO HDR 10P VERT BLACK | ![]() |
| TE Connectivity 5227677-1 | BNC PCB RT ANG JACK W/POST | ![]() |
| TE Connectivity 5520425-3 | MJ,TE,6P/6C,BULK PAC | ![]() |
| TE Connectivity 5747844-6 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| TE Connectivity 5748677-3 | PLTD PLST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 6-102619-1 | 26 MODII HDR DRST SHRD .100CL | ![]() |
| TE Connectivity 61499-1 | FASTON .250 SERIES (6.3 MM) TAB TPBR | ![]() |
| TE Connectivity 643226-1 | 02P UMNL HDR ASSY R/A 94VO | ![]() |
| TE Connectivity 745245-2 | SPECIAL LATCH BLOCK-2 PER BAG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


