| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1761679-9 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Contact Amperage: | 1 A |
| Number of Positions: | 26 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 - 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .35 in, 8.89 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E123 |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.6 in, 40.64 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .165 in, 4.19 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1761679-9 |
| SKU: | AMP2-1761679-9 |
2-1761679-9
Specifications
Detailed Description
Enhance your connectivity with this IDC Low Pro HDR in a sleek vertical design, featuring 26 contact points for seamless signal transmission. Crafted with durable Polybutylene Terephthalate housing in a striking blue hue, this connector boasts a straight body orientation and through-hole termination for easy installation on your board. With a pitch of 2.54mm (.1 in) and a voltage rating of 250VAC, it ensures reliable performance in various applications. Gold plating in the contact mating area and high insulation resistance of 1000-5000 MΩ guarantee optimal signal integrity. RoHS compliant and UL 94V-0 certified for safety, this connector is perfect for high-temperature environments, with an operating range of -65 to 105°C (-85 to 221°F). Ideal for data and device connectivity, it's a must-have component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 350429-1 | 03P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 350760-4 | 03P UMNL HDR ASSY PC | ![]() |
| TE Connectivity 350761-4 | 04P UMNL HDR ASSY PC | ![]() |
| TE Connectivity 5103309-1 | A/L LOW PRO HDR 10P VERT BLACK | ![]() |
| TE Connectivity 5227161-3 | RTANG JK W/MTG PINS, BNC PCB | ![]() |
| TE Connectivity 5227677-1 | BNC PCB RT ANG JACK W/POST | ![]() |
| TE Connectivity 5227699-2 | BNC PCB VERTICAL | ![]() |
| TE Connectivity 5747844-5 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| TE Connectivity 640445-9 | 09P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-8 | 08P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| TE Connectivity 745245-2 | SPECIAL LATCH BLOCK-2 PER BAG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437021-2 | ![]() | |
| TE Connectivity 1-1658526-5 | ![]() | |
| TE Connectivity 499252-3 | ![]() |


