| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 51864-3 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Wire Size: | 14 - 16 AWG, 1.31 - 2.08 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP51864-3.P |
51864-3
Specifications
Detailed Description
Experience seamless connectivity with our Cut Strip TERMINAL, PIDG R 16-14 6. Designed for optimal performance, this ring tongue connector ensures secure and efficient wire termination. With a voltage rating of 300V, it guarantees reliable power transmission. Its closed barrel and insulated construction provide enhanced safety, while the straight terminal angle allows for easy installation. RoHS compliant, this connector is environmentally friendly. Ideal for 14-16 AWG wires, it accommodates wire sizes ranging from 1.31 to 2.08 mm², making it versatile for various applications. Trust in its quality for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-34123-1 | Cut Strip - TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 328849 | TERMINAL,PIDG R 16-14 1/2 | ![]() |
| TE Connectivity 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 35432 | TERMINAL,SOLIS R 16-14HD 8 | ![]() |
| TE Connectivity 51864 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 51864-3 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 51864-4 | Cut Strip - TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 5745173-5 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5745175-2 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5745175-4 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5745175-6 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| TE Connectivity 643182-1 | UMNL STR/REL ADAPTER CAP NATL | ![]() |
| TE Connectivity 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
| TE Connectivity 794958-3 | VAL-U-LOK SKT PHBZ SN 22-26AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


