| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 328849 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 1/2, M12 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP328849 |
328849
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14 1/2 Ring Tongue Terminal. Engineered for optimal performance, this straight orientation connector features a closed barrel design for secure wire attachment. With a stud size of 1/2 M12 and a wire size range of 14-16 AWG, it offers versatility in various applications. Operating at temperatures up to 105°C (221°F) and voltage levels of 300V, it ensures reliable conductivity. RoHS compliant and insulated for safety, this terminal is a dependable choice for your wiring needs. Explore our Rings & Spades collection for more high-quality connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 2-320619-1 | Cut Strip - TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 207241-1 | CABLE BOOT,SZ 17,CPC | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 327583 | SPLICE BUTT PIDG 16-14/22-18 | ![]() |
| TE Connectivity 34837 | TERMINAL,PG R 12-10 1/2 | ![]() |
| TE Connectivity 36918 | TERMINAL,SOLIS R 1/0 7/16 | ![]() |
| TE Connectivity 36934 | BODY SOLIS RING 4/0 1/2 | ![]() |
| TE Connectivity 51864-3 | Cut Strip - TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 51864-4 | Cut Strip - TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 52042-3 | TERMINAL,R PG 6 1/4 | ![]() |
| TE Connectivity 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |


