| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5206052-3 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Saddle Screw |
| Screw Length: | 11.1 mm, .437 in |
| Package Quantity: | 1 |
| GPL: | 250 |
| Packaging: | Package |
| GPL Description: | Data and Devices |
| Product Code: | 5898 |
| Screw Hole Thread Size: | 4-40 |
| Connector Product Type: | Accessory |
| Screw Finish: | Clear Chromate |
| Part Aliases: | 5206052-3 |
| SKU: | AMP5206052-3 |
5206052-3
Specifications
Detailed Description
Enhance your connectivity solutions with this essential SCREW, SPECIAL, ZN accessory from our AMPLIMITE Kit series. Designed for secure fastening, this Saddle Screw features a durable Clear Chromate finish and is compliant with RoHS regulations, ensuring environmental responsibility. With a screw hole thread size of 4-40 and a length of .437 inches (11.1 mm), it is suitable for various D-Sub and D-Ribbon connectors. Each package contains one screw, making it convenient for installation. Elevate your assembly process with this high-quality component, perfect for data and devices applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640415-0 | UMNL KEYING PLUG V0 | ![]() |
| TE Connectivity 1-643067-2 | 12P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 185792-1 | 180 DEG CAP FOR CORRUGTD TUBE | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 207774-3 | CLAMP CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 499252-4 | 050 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 5206473-3 | SADDLE WASHER,SPECIAL,ZN PLTD | ![]() |
| TE Connectivity 5745134-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 641776-1 | 04P UMNL STR/REL | ![]() |
| TE Connectivity 776364-1 | SEALING PLUG, SZ 20 CAVITY | ![]() |


