| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1991253-9 |
| Color: | Black |
| Accessory Type: | Backshell |
| Housing Material: | Polyamide |
| Number of Contacts: | 9 |
| Shell Size: | 1 |
| Clamp Type: | Clam Shell |
| Number of Positions: | 9 |
| Shield Plating Material: | None |
| Shielded: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Screw Hole Thread Size: | 14702 |
| Cable Exit Angle: | 180° |
| Cable Insulation Diameter: | .118 - .433 in, 3 - 11 mm |
| Grommets: | Without |
| Cover Flammability Standard: | UL 94V-2 |
| Backshell Material: | Polyamide |
| Cable Clamp Material: | Carbon Steel |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Standards Met: | UL 94V-2 |
| Part Aliases: | 1991253-9 |
| SKU: | AMP1991253-9 |
1991253-9
Specifications
Detailed Description
Enhance cable connectivity with our Black Backshell, designed for seamless integration in data and device applications. Crafted from durable Polyamide housing material, this accessory ensures reliable performance and complies with UL 94V-2 standards for safety. Featuring a Clam Shell clamp type and accommodating 9 contacts in shell size 1, it facilitates secure termination of wire and cable connections. With a 180° cable exit angle and a versatile cable insulation diameter range of .118 to .433 inches (3-11 mm), it offers flexibility in installation. The backshell, made of Polyamide, and cable clamp material of Carbon Steel, guarantee longevity, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in D-Sub and D-Ribbon connectors, it comes in a package of 100, meeting the demands of various connectivity projects with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658679-1 | KIT,HDP-22,ENCLSUR,PLUG,SIZE 2 | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 353907-1 | Cut Strip - CT 1.5MM REC CONT CRIMP TYPE | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity 5748678-1 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity 640136-6 | 06P EDGE CONN HSG, BIF-LEAF | ![]() |
| TE Connectivity 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 794276-1 | 06P UMNL WIRE SEAL | ![]() |
| TE Connectivity ES1000-NO.2-B9-X-STK | ES1000-NO.2-B9-X-STK | ![]() |
| TE Connectivity ES2000-NO.4-B7-0-STK | ES2000-NO.4-B7-0-STK | ![]() |


