| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52934-1 |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #5, M3 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52934-1 |
52934-1
Specifications
Detailed Description
Efficiently connect and secure wires with our PIDG SPR SPD 16-14 5 terminal. Designed for 14-16 AWG wire sizes, this connector features a closed barrel with insulation for enhanced safety. With a maximum voltage rating of 300V and an operating temperature range of 105°C to 221°F, it ensures reliable performance in various environments. The M3 stud size and offset orientation make installation easy and convenient. RoHS compliant and suitable for a range of applications, this terminal is a vital component for any wiring project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1326031-0 | 2.8MM BLD,SEAL,14AWG,REV REEL | ![]() |
| TE Connectivity 1-770182-0 | 09P MINI-UMNL ASSY V0 SNNI | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 3-1447221-4 | S/S CONN REC CONTACT ASSEMBLY | ![]() |
| TE Connectivity 323975 | SPLICE BUTT PIDG 24-20 | ![]() |
| TE Connectivity 640453-4 | 04P MTA100 HDR ASSY SQ R/A | ![]() |
| TE Connectivity 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


