| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52949-1 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52949-1 |
52949-1
Specifications
Detailed Description
Enhance your electrical connections with our high-performance Spring Spade Connector. Designed for seamless termination, this versatile connector accommodates wire sizes ranging from 22 to 16 AWG (.3 - 1.42 mm²), ensuring compatibility with a variety of applications. Its closed barrel design offers secure insulation, while the #6 stud size (M3.5) guarantees reliable connectivity. With a voltage rating of 600V and operating temperature range of 105°C (221°F), this connector is ideal for both commercial and military use. RoHS compliant and featuring a straight terminal angle, it meets stringent industry standards for quality and safety. Elevate your wiring projects with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 165085 | PG WIRE PIN 12-10 | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 35115 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 52957 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 55843-1 | SPLICE,CE 22-14 | ![]() |
| TE Connectivity 60619-4 | CMNL SOK PTPPHBZ L/P | ![]() |
| TE Connectivity 61116-1 | CMNL PIN 24-18 PTBR | ![]() |
| TE Connectivity 62613-2 | RING .190 12-10 AWG 0245 TPCRS | ![]() |
| TE Connectivity ATUM-4/1-0-SP | 8839744009 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | TE Connectivity 52949-1 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 52949-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 52949-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 52949-1 Application Tooling | ![]() |


