| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62613-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Steel |
| Stud Size: | #10 |
| Material: | Steel |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 6529 - 10382 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP62613-2 |
62613-2
Specifications
Detailed Description
Enhance your electrical connections with this durable #10 Ring Tongue Connector, meticulously crafted from high-quality steel. Designed for 12-10 AWG wires, it ensures secure and efficient terminations in various applications. Its straight orientation and open barrel type simplify installation, while its RoHS compliance underscores its commitment to environmental responsibility. With an operating temperature range of -40 to 110°C (-40 to 230°F), this connector guarantees reliable performance even in harsh conditions. Trust in its superior craftsmanship for your next project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480350-2 | 01P CMNL CAP HSG F/H RED | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1742354-1 | PL 250 REC 16-18AWG PTBR | ![]() |
| TE Connectivity 1744423-1 | EP 2.5 RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 1744544-5 | EP II TPA 05P, BLACK | ![]() |
| TE Connectivity 177911-1 | 9 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 3.96 mm [.156 in] Centerline, 3 Row, 300 VAC, Wire & Cable, Power Double Lock | ![]() |
| TE Connectivity 177919-1 | Double Lock Plate, Natural, Glass-Filled PBT, 3 Position, Power Double Lock | ![]() |
| TE Connectivity 1971238-2 | PTL TAB CONTACT, 2X20 AWG | ![]() |
| TE Connectivity 1971783-2 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| TE Connectivity 2-172076-1 | 250 HSG. PL MKII REC. NAT | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-521104-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 350416-1 | .093 COMM P&S PIN 14-20 PTPBR | ![]() |
| TE Connectivity 41124 | RING .190 (4.82 MM) 12-10 AWG TPBR | ![]() |
| TE Connectivity 41456 | RING TERMINAL 20-16 AWG TPBR | ![]() |
| TE Connectivity 61795-1 | RING 18-14 AWG TPST | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151343-1 | ![]() | |
| TE Connectivity 2151343-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2014 | E-13-016607 - Document Clarification. | Download | |||


