| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53120-1 |
| Connector Type: | Spring Spade |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53120-1 |
53120-1
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS SP SPD 22-16COM22-18MIL6, a high-quality Spring Spade connector designed for optimal performance. With a #6 stud size and straight orientation, this connector offers seamless integration into your projects. Operating flawlessly in a temperature range of 105°C to 221°F, it ensures reliable functionality even in demanding environments. Suitable for wire sizes ranging from 22 to 16 AWG, with a barrel type that is closed for added safety. Boasting RoHS compliance, it meets strict environmental standards. Elevate your connectivity solutions with this exceptional terminal, ideal for a variety of applications in the field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102241-3 | 05 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 160032 | SOLIS 6 R 10MM | ![]() |
| TE Connectivity 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-643817-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 320574 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 350690-1 | UMNL PIN 24-18 PTPBR L/P | ![]() |
| TE Connectivity 42511-2 | FASTON 250 FLAG REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 6-87756-7 | Cut Strip - MOD IV REC STP INT'L SPEC REEL | ![]() |
| TE Connectivity 61117-4 | CMNL SOK 20-14 TPPHBZ | ![]() |
| TE Connectivity 641994-1 | MTA100 KEYING PLUG W/CARRIER | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |


