| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-87756-7 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Contact Plating: | Gold |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 12500 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Bright |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 6-87756-7 |
| SKU: | AMP6-87756-7.P |
6-87756-7
Specifications
Detailed Description
Enhance your connectivity with our cutting-edge MOD IV REC STP INT'L SPEC REEL, designed for seamless integration into your power and signal systems. This female connector, part of the AMPMODU IV/V series, boasts exceptional performance with CSA LR7189 and UL E28476 standards compliance. Featuring a durable construction with copper-tin-phosphor bronze contacts plated in gold, it ensures reliable conductivity even in demanding industrial environments. With a wide wire size compatibility of .12-.4 mm² (26-22 AWG) and termination via crimping, it offers versatile installation options. The package includes 12500 units, making it ideal for high-volume applications. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Upgrade your wire housing and contacts with this essential component, guaranteeing efficient and secure connections for your systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102241-3 | 05 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658621-3 | 16 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 34854 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 350522-1 | 09P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5-747908-2 | 15 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 53120-1 | SOLIS SP SPD 22-16COM22-18MIL6 | ![]() |
| TE Connectivity 5748678-1 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity 6-87756-7 | MOD IV REC STP INT'L SPEC REEL | ![]() |
| TE Connectivity 87077-2 | MOD IV KEYING PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/23/2022 | P-22-022954 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download | |||
| 04/25/2019 | P-19-016993 - Manufacturing Location Change. For any orders for an end customer location that is in the Americas, for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. | Download | |||
| 04/15/2017 | P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China. | Download | |||


