| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5390377-7 |
| Color: | Black |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .025 in, .64 mm |
| Shell Plating: | Nickel |
| Mount Angle: | None |
| Package Quantity: | 1200 |
| Cable Type: | Flat Ribbon Cable |
| Number of Positions: | 68 |
| Housing Color: | Black |
| GPL: | 022 |
| Shell Material: | Zinc Die Cast |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .03 - .05 mm², 32 - 30 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Screwlocks |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 6288 |
| Preloaded: | Yes |
| Wire Size: | .03 mm², .05 mm², 30 - 30 AWG, 32 AWG |
| Detent: | Without |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Bracket Material: | Zinc |
| Bracket Plating : | Nickel |
| Ribbon Cable Centerline Spacing: | .025 in, .64 mm |
| Rails: | Without |
| Termination Cover: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5390377-7 |
| Replacement Part: | 5749111-6 |
| SKU: | AMP5390377-7 |
5390377-7
Specifications
Detailed Description
Unleash the power of connectivity with our AMPLIMITE 0.50 Series D-Sub Connector. Featuring a sleek black housing with Polybutylene Terephthalate construction, this connector is designed for high-performance applications. With two rows of contacts and IDC termination method, it ensures secure and reliable connections for flat ribbon cables. The 68 positions, each plated with gold, guarantee optimal signal transmission. Operating in a wide temperature range and meeting UL 94V-0 standards for flammability, it's both durable and safe. Perfect for data and device applications, this connector, with its screwlocks for mating connector lock and nickel-plated zinc bracket, offers easy installation and stability. RoHS compliant and packaged in trays, it's a must-have for your connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66504-0 | SOCKET CONTACT, 20 DF | ![]() |
| TE Connectivity 165142 | PIDG WIRE PIN 22-16 | ![]() |
| TE Connectivity 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 2-320571-2 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 2-520182-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-521103-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 3-641215-3 | 03P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| TE Connectivity 3-641217-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-644020-2 | 02P MTA100 CONN ASSY 30AU | ![]() |
| TE Connectivity 3-644460-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 640310-6 | UMNL SOK 12-10 AU/PHBZ | ![]() |
| TE Connectivity 643067-5 | 05P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 643075-3 | 03P MTA100 MOLDED COVER | ![]() |


