| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 552008-1 |
| Series: | CHAMP Docking Connectors |
| Cover Type: | Strain Relief |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Connector Product Type: | Accessory |
| Part Aliases: | 4-27051-2334,500-020-2061,E97943-000,6428318801,AMP-0-0552008-1,4-16211-7367,500-095-1116 552008-1 |
| SKU: | AMP552008-1 |
552008-1
| Heilind Number: | AMP552008-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 552008-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality of your 180 series CHAMP Docking Connectors with this essential kit. Designed for 50 positions, it ensures a secure and reliable connection. The strain relief cover offers added protection, making it ideal for demanding industrial environments. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), this kit is built to withstand harsh conditions. RoHS compliant, it meets international standards for environmental responsibility. Perfect for data and device applications, this accessory is a must-have for your connectivity needs. Each package includes 100 units, providing ample supply for your projects. Elevate your connectivity solutions with this high-quality kit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-745496-7 | 25 HDE MS PLUG,22-26,LEAD FREE | ![]() |
| TE Connectivity 1658537-1 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 229909-1 | COVER,TAPERED,90DEG"CHAMP PKG" | ![]() |
| TE Connectivity 229910-1 | CLAMP, CABLE CHAMP PACKAGING | ![]() |
| TE Connectivity 229968-1 | COVER,DUST,PLUG,BLUE,CHAMP | ![]() |
| TE Connectivity 229974-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |
| TE Connectivity 229975-1 | ASSY,RCPT,50POS,B SLOT,BLK HSG | ![]() |
| TE Connectivity 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 36964 | SPLICE,CE 22-14 | ![]() |
| TE Connectivity 4-640441-0 | 10P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 42238-2 | FF 250 REC 18-14AWG TPBR PRE CRIMPED | ![]() |
| TE Connectivity 5229911-1 | SCREW,PAN HD,''CHAMP PACKAGING | ![]() |
| TE Connectivity 5229912-1 | KIT, PLUG, 50 POS,B SLOT C/LOK | ![]() |
| TE Connectivity 5229913-1 | KIT, RCPT, 50 POS, B SLOT | ![]() |
| TE Connectivity 5229996-2 | SCREW, PAN HD, CAPTIVE | ![]() |
| TE Connectivity 552032-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014015 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


