| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5229996-2 |
| Series: | CHAMP Docking Connectors |
| Accessory Type: | Captive Pan Head Screw |
| Screw Length: | 10.79 mm, .425 in |
| Thread Length: | .11 in, 2.79 mm |
| Package Quantity: | 1 |
| GPL: | 341 |
| GPL Description: | Data and Devices |
| Product Code: | 1745 |
| Screw Hole Thread Size: | 4-40 UNC 2A |
| Connector Product Type: | Accessory |
| Part Aliases: | 5229996-2 |
| SKU: | AMP5229996-2 |
5229996-2
Specifications
Detailed Description
Enhance the security and convenience of your CHAMP Docking Connectors with our Captive Pan Head Screw. Specifically designed for easy installation, this screw features a .425-inch length with a thread length of .11 inches, ensuring a secure fit. With a 4-40 UNC 2A thread size, it's compatible with a wide range of connectors. Each package contains one screw, meeting RoHS compliance for environmental responsibility. Upgrade your connectivity setup with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794606-1 | MICRO MNL RPT CNT STRP 15AU LF | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 207893-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 229909-1 | COVER,TAPERED,90DEG"CHAMP PKG" | ![]() |
| TE Connectivity 229974-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |
| TE Connectivity 229975-1 | ASSY,RCPT,50POS,B SLOT,BLK HSG | ![]() |
| TE Connectivity 4-229910-1 | CLAMP CABLE | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5229911-1 | SCREW,PAN HD,''CHAMP PACKAGING | ![]() |
| TE Connectivity 5229996-3 | SCREW, PAN HD, CAPTIVE | ![]() |
| TE Connectivity 552008-1 | KIT, COVER, 180, 50 POS | ![]() |
| TE Connectivity 552496-1 | 90 DEG COVER KIT-64 POS BLK | ![]() |
| TE Connectivity 552731-1 | KIT, 90 COVER, 50 POS | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 770988-1 | MINI UMNL SOK 22-18AWG SN LP | ![]() |
| TE Connectivity 794606-1 | Cut Strip - MICRO MNL RPT CNT STRIP 20-24 | ![]() |
| TE Connectivity ES2000-NO.4-B7-0-STK | ES2000-NO.4-B7-0-STK | ![]() |


