| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 552496-1 |
| Series: | CHAMP Docking Connectors |
| Cover Type: | Strain Relief |
| Package Quantity: | 100 |
| Number of Positions: | 64 |
| GPL: | 341 |
| Packaging: | Box, Kit, Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Data and Devices |
| Product Code: | 1228 |
| Connector Product Type: | Accessory |
| Part Aliases: | 500-020-2514,CA7203-000,AMP-0-0552496-1,4-16211-7335 552496-1 |
| SKU: | AMP552496-1 |
552496-1
Specifications
Detailed Description
Enhance the durability and functionality of your CHAMP Docking Connectors with our Strain Relief Cover Type accessory. Designed for optimal performance in demanding environments, this essential component ensures secure and reliable connections. With a package quantity of 100, you can easily stock up for multiple projects. Featuring 64 positions, it accommodates a wide range of connections, making it a versatile solution for your connectivity needs. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees consistent performance even in extreme conditions. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Elevate your connectivity setup with this indispensable accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658539-2 | PIN CONT DUPL PLT STRIP HD-20 | ![]() |
| TE Connectivity 229968-2 | COVER, DUST, PLUG, BLUE, CHAMP | ![]() |
| TE Connectivity 4-229910-1 | CLAMP CABLE | ![]() |
| TE Connectivity 5229911-1 | SCREW,PAN HD,''CHAMP PACKAGING | ![]() |
| TE Connectivity 5229996-3 | SCREW, PAN HD, CAPTIVE | ![]() |
| TE Connectivity 552285-1 | ASSY, PLUG, 64 POS, B SLOT | ![]() |
| TE Connectivity 552315-1 | ASSY, RCPT, 64 POS, B SLOT | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 229974-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014015 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


