| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 552285-1 |
| Series: | CHAMP Docking Connectors |
| Amperage: | 3.5 A |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .085 in, 2.16 mm |
| Flange Thickness: | Thick |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Number of Positions: | 64 |
| Housing Color: | Black |
| GPL: | 341 |
| Profile: | Standard |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| Solid Wire Size: | .13 - .32 mm², 26 - 24 AWG |
| Stranded Wire Size: | 24 AWG, .33 mm² |
| Sealable: | No |
| Mating Connector Lock Type: | Screwlocks |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1210 |
| Wire Size: | 24 - 24 AWG |
| Screw Hole Thread Size: | 4-40 UNC 2B |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .045 in, 1.14 mm |
| Housing Color Dot Designation: | Blue |
| Slot Type: | B |
| Part Aliases: | 4-16211-7606,4-27051-0284,CC1026-000,500-060-3281,AMP-0-0552285-1,4-16211-7556,500-020-1980 552285-1 |
| SKU: | AMP552285-1 |
552285-1
| Heilind Number: | AMP552285-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 552285-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Deliver secure and efficient connectivity with this 64-position B Slot Plug Assembly from our CHAMP Docking Connectors series. Designed for high-performance applications, it features a thermoplastic housing and durable copper alloy contacts with gold plating. With a 3.5A amperage, it ensures reliable signal transmission in various environments. The cable mount design allows for easy installation, while the screwlocks provide added security. Operating in a wide temperature range, this assembly is suitable for demanding industrial settings. RoHS compliant and meticulously engineered, it guarantees quality and performance. Ideal for data and device applications, it offers a standardized solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-745496-8 | 25 HDE MS PLUG,22-26,LEAD FREE | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 2-552496-1 | 90 DEG COVER KIT-64 POS BLK | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 229968-2 | COVER, DUST, PLUG, BLUE, CHAMP | ![]() |
| TE Connectivity 229974-1 | ASSY, PLUG, 50 POS, B SLOT | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 5206478-1 | CLAMSHELL KIT W/RETAINER,SZ 1 | ![]() |
| TE Connectivity 5229911-1 | SCREW,PAN HD,''CHAMP PACKAGING | ![]() |
| TE Connectivity 5229996-3 | SCREW, PAN HD, CAPTIVE | ![]() |
| TE Connectivity 552315-1 | ASSY, RCPT, 64 POS, B SLOT | ![]() |
| TE Connectivity 552496-1 | 90 DEG COVER KIT-64 POS BLK | ![]() |
| TE Connectivity 5750913-5 | 50 50SR CABLE CONN KIT | ![]() |
| TE Connectivity 640586-1 | 08P UMNL PLUG HSG V2 NATL | ![]() |
| TE Connectivity 66358-9 | Cut Strip - III+ SKT,18-14,15AU/FL,STRIP | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 229384-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 552303-1 | ![]() | |
| TE Connectivity 552307-1 | ![]() | |
| TE Connectivity 552315-1 | ![]() | |
| TE Connectivity 5554381-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


