| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5650897-5 |
| Amperage: | 1.5 A, 1 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| DIN Level: | II |
| DIN Size: | Standard |
| Rows Loaded: | A, C |
| Part Aliases: | 5650897-5 |
| SKU: | AMP5650897-5 |
5650897-5
| Heilind Number: | AMP5650897-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5650897-5 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our ASSY, RECEPT, EURO, TYPE R, L-FREE, A&C board-to-board connector. Designed for seamless integration on PCBs, this connector features 96 positions in a space-efficient layout of 3 rows and 32 columns. With a right-angle mount type and a pitch of 2.54mm, it offers easy installation and optimal signal transmission. Operating flawlessly in temperatures ranging from -55 to 125°C, it ensures reliable performance even in harsh environments. RoHS compliant and ideal for signal circuit applications, this connector is a versatile and dependable choice for your electronic projects.


