| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5745583-1 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Slide Latch |
| Latch Type: | Slide Latch |
| Screw Length: | 13.89 mm, .547 in |
| Latch Material: | Stainless Steel |
| Screw Hole Thread Size: | 2-56 |
| Connector Product Type: | Accessory |
| Screw Material: | Steel |
| Screw Finish: | Clear Chromate |
| Screw Plating: | Zinc |
| Part Aliases: | 1362234 5745583-1 |
| SKU: | AMP5745583-1 |
5745583-1
Specifications
Detailed Description
Upgrade your equipment with our UNIV SLIDLTCH KIT SZ 2, a versatile Slide Latch accessory designed for seamless functionality. Crafted from durable Stainless Steel, this latch ensures secure fastening, while the included Steel screws with Clear Chromate finish guarantee lasting performance. With a screw hole thread size of 2-56, it's compatible with a variety of devices. Ideal for Data and Devices applications, this Individual Kit offers convenience and reliability. Stay compliant with RoHS regulations and elevate your connectivity with this essential AMPLIMITE Kit component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-7 | 08 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 350810-1 | 05P UMNL CAP HSG | ![]() |
| TE Connectivity 40725 | Cut Strip - RING 190(4.82MM)TERMINAL 18-14 AWG TPBR | ![]() |
| TE Connectivity 414002-1 | PLUG,CABLE,RTANG,SMB,AUPLTD | ![]() |
| TE Connectivity 53941-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| TE Connectivity 5745854-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 640545-1 | MR SPLIT PIN 26-18 PTPHBRZ LP | ![]() |
| TE Connectivity 66504-4 | HD 20 DF SOCKET PLTD | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 745508-6 | FERRULE SPLIT RING, HD | ![]() |
| TE Connectivity 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |


