| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 40725 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP40725.P |
40725
Specifications
Detailed Description
Enhance your electrical connections with our Cut Strip RING 190 Terminal. Crafted from durable brass, this Ring Tongue connector is designed for 18-14 AWG wire sizes, offering a secure and reliable fit. With a stud size of #10 and an open barrel design, it ensures easy installation. RoHS compliant and featuring a straight terminal angle, it guarantees both safety and efficiency in your projects. Upgrade to this high-quality terminal for optimal performance in a variety of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1478762-9 | METAL BACKSHELL 9 WAY TOP E | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| TE Connectivity 2-520335-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640427-2 | 02P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 3-641435-3 | 03P MTA156 CONN ASSY ORNG | ![]() |
| TE Connectivity 3-643817-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 321873 | BODY SOLIS RING 2/0 1/2 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity 350810-1 | 05P UMNL CAP HSG | ![]() |
| TE Connectivity 40725 | RING 190(4.82MM)TERMINAL 18-14 AWG TPBR | ![]() |
| TE Connectivity 5745583-1 | UNIV SLIDLTCH KIT SZ 2 | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 788159-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download | |||


