| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640454-6 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .305 in, 7.75 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Layout: | Inline |
| Connector Length: | 17.78 mm, .7 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | .295 in, 7.49 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 640454-6 |
| SKU: | AMP640454-6 |
640454-6
Specifications
Detailed Description
Enhance your circuit connectivity with the MTA 100 Series 6-Contact Pin Header. Designed for optimal performance, this straight orientation header features a 2.54mm pitch and durable polyester housing. With a contact material of copper alloy and a voltage rating of 250VAC, it ensures reliable signal transmission. Ideal for board mounting via through-hole soldering, this header is UL 94V-0 compliant, guaranteeing safety and quality. Operating in a wide temperature range from -55 to 105°C, it suits various environments. Whether for appliances or industrial applications, this header, with its tin-plated contacts and square shape, offers efficient wire-to-board connectivity. With certifications from CSA and UL, as well as RoHS compliance, it meets international standards for performance and environmental responsibility. Upgrade your PCB connections with this high-quality pin header, perfect for signal circuits.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2199298-4 | 16P,DIP SKT,300 CL,LDR,PB FREE | ![]() |
| TE Connectivity 1658612-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658621-3 | 16 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| TE Connectivity 211401-1 | RECEPT,SZ 13-7,CPC | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 5-747916-2 | 37 Plug Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5747845-5 | 15 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| TE Connectivity 640454-2 | 02P MTA100 HDR ASSY SQ STR POL | ![]() |
| TE Connectivity 640454-3 | 03P MTA100 HDR ASSY SQ STR POL | ![]() |
| TE Connectivity 640454-4 | 04P MTA100 HDR ASSY SQ STR POL | ![]() |
| TE Connectivity 640454-5 | 05P MTA100 HDR ASSY SQ STR POL | ![]() |
| TE Connectivity 640454-8 | 08P MTA100 HDR ASSY SQ STR POL | ![]() |
| TE Connectivity 640550-8 | 08P MTA100 COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | P-19-018040 - Manufacturing Location Change. The following part numbers are currently single source manufactured at TE Qingdao, China. These parts will be dual source manufactured at TE Qingdao, China and TE Lickdale, USA in the future. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


