| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1393292-3 |
| Series: | Micro Relay A |
| Mount Type: | Plug-In |
| Contact Material: | Silver Alloy (Ag Alloy) |
| Overall Width: | 15.5 mm, .61 in |
| Overall Height: | 1 in, 25.4 mm |
| Overall Length: | 23 mm, .905 in |
| Coil Resistance: | 436 Ω |
| Coil Voltage: | 24 VDC |
| Contact Current Rating: | 20 - 30 A |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP6-1393292-3 |
6-1393292-3
Specifications
Detailed Description
Upgrade your automotive relay with the V23074A2002A403-EV-CBOX from the Micro Relay A series. This plug-in relay features durable silver alloy (Ag Alloy) contacts, ensuring reliable performance. With an overall width of .61 inches and a height of 1 inch, it's compact yet powerful. The coil voltage of 24 VDC and coil resistance of 436 Ω make it energy-efficient. Operating at a contact current rating of 20-30 A, it's suitable for various automotive applications. Its 1 Form C (CO) contact arrangement offers versatility. Rest assured, this relay is RoHS compliant, meeting environmental standards. Upgrade your vehicle's relay system with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-968857-3 | MCP2,8 BU-KONT EDS | ![]() |
| TE Connectivity 1241374-1 | AMP MCP 1.5K, CONTACT | ![]() |
| TE Connectivity 1393310-4 | VCF7-1000=FROM SEC | ![]() |
| TE Connectivity 1676979-4 | TW1103KA | ![]() |
| TE Connectivity 206036-4 | CPC RECPT SEALED SIZE 17-16 | ![]() |
| TE Connectivity 280232 | POST INS FASTON 250 REC NAT REGRIND | ![]() |
| TE Connectivity 282108-1 | AMP SUPERSEAL 1.5 SERIES 6P CA | ![]() |
| TE Connectivity 34122 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 776286-2 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| TE Connectivity 776427-2 | AS 16, 2P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 776429-3 | AS 16, 3P PLUG ASSY, KEY 3 | ![]() |
| TE Connectivity 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 776433-3 | AS 16, 6P PLUG ASSY, KEY 3 | ![]() |
| TE Connectivity 929937-1 | JPT REC 2.8 Contact SWS Sn | ![]() |
| TE Connectivity 964971-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity T4111002051-000 | M12 MALE STRAIGHT A CODE 5P P G9 GOLD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | P-25-029122 - Packaging Change.Change packaging box from white box to brown box. Box material stays the same so this does not have impact in quality. It's only a color change | Download | |||
| 11/30/2025 | P-25-029123 - Packaging Change. Change packaging white box to brown box. Box material will be the same, no quality change Box PN's to be change Current PN's: 9-1414868-0; 9-1414868-1; 8-1414868-4; 8-1414868-5 New box PN's: 9-1414868-5; 9-1414868-8; 8-1414869-2; 8-1414869-1. | Download | |||
| 06/13/2024 | PCN-24-202029 - Customer Request. On customers request we will add a video number on top of the part for a visual inspection (e.g. Camera control system). For the V23074-A2002-A402 the number will be 724 and for the V23074-A2002-A403 will be 725. Please find attached further explanations attached. All additional information we will answer by request. | Download | |||
| 06/12/2024 | PCN-24-204063 - Document Clarification. On customer request we will add a video number on top of the part for a visual inspection (e.g. Camera control system). For the V23074-A2002-A402 the number will be 724 and for the V23074-A2002-A403 will be 725. Please find attached further explanations attached. All additional information we will answer by request. | Download | |||
| 03/11/2024 | PCN-24-202170-C - Cancellation of PCN-24-202029. This PCN has canceled dur to a system error. After solving the problem, a new similar PCN will be created. "On customers request we will add a video number on top of the part for a visual inspection (e.g. Camera control system). For the V23074-A2002-A402 the number will be 724 and for the V23074-A2002-A403 will be 725. Please find attached further explanations attached. All additional information we will answer by request." | Download | |||
| 01/02/2023 | P-22-023404 - Additional second source supplier of copper magnet wire. TE Connectivity is continuously working on strengthening the supply chain by introducing second source supplier for the Copper Magnet Wire (Ronsen) used in the coils of the Micro A relays that are named in the attached list. These changes do not impact the relay performance. The material from the alternative suppliers complies with general specifications (IEC 60317) and our internal material specification TEC-1001647-10. | Download | |||
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||


