| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776429-3 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N41 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| Length: | .978 in |
| Cable Exit Angle: | 180° |
| Height: | 23.5 mm, .925 in |
| Width: | 1.449 in, 36.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 3 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 776429-3 |
| SKU: | AMP776429-3 |
776429-3
Specifications
Detailed Description
Upgrade your automotive connector system with the AMPSEAL 16 series 3P Plug Assembly, designed for seamless wire-to-wire connections. Featuring a durable PBT GF housing with an IP67 rating, this assembly ensures reliable performance in industrial and commercial transportation applications. With a 4.5mm pitch and 180° cable exit angle, it offers easy installation and strain relief. The integrated polarization and terminal position assurance guarantee proper mating, while the 250VDC voltage rating and wide operating temperature range (-40 to 125°C) ensure versatility in various environments. Rest assured, this assembly is serviceable and complies with relevant flammability standards. Elevate your connectivity with this high-quality solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1452424-1 | BLIND PLUG FOR MCON 1.2 CB (0, | ![]() |
| TE Connectivity 1217094-1 | RCPT 250 POS-LOCK 18-14 0126BR | ![]() |
| TE Connectivity 140526 | RT 5.2MM DIA TERMINAL 20-16 AWG TPBR | ![]() |
| TE Connectivity 1676979-4 | TW1103KA | ![]() |
| TE Connectivity 180430-2 | FASTON 250 FLAG 0.5-1.5MM TPBR | ![]() |
| TE Connectivity 180941 | FF 250 REC HSG 3P NYLON NAT | ![]() |
| TE Connectivity 34162 | TERMINAL,PG R 16-14 1/4 | ![]() |
| TE Connectivity 6-1393292-3 | V23074A2002A403-EV-CBOX | ![]() |
| TE Connectivity 626416-2 | RING TONGUE 0.5-1.5 MM2 0.60X13.23 TPBR | ![]() |
| TE Connectivity 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 776437-2 | AS 16, 12P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 880297-1 | 6 WAY FF 250 HOUSING REC PA 6.6 NATURAL | ![]() |
| TE Connectivity 926882-3 | UNIV.M-N-L.SOCKET | ![]() |
| TE Connectivity 929504-7 | 2X11P JUN POW TIMGH | ![]() |
| TE Connectivity 964971-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity T4113002051-000 | M12 MALE RA A CODE 5P PG9 GOL D | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2024 | PCN-24-220840 - Location Change. TE Connectivity is adding the following part numbers to China. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 04/03/2020 | E-20-004799 - Production transfer. transferring component(s) of the following part number(s) from TE Empalme to TE Approved Supplier in USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location (swing tool) based on business need. TE will be moving these molds to approved supplier and will follow the internal validation process for qualifying parts. | Download | |||
| 08/20/2018 | P-18-016216 - Manufacturing location change. To continue improving the delivery of Ampseal 16 connectors, we will be relocating four AS16 component molds to another TE facility located in Hemet, California/USA temporarily. The temporary relocation will occur over the next 6 months, returning to the ICT Plant in Empalme, Mx. This change is effective immediately. | Download | |||
| 04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download | |||
| 03/19/2018 | P-18-015449 - Manufacturing location change. | Download | |||
| 03/19/2018 | P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262) | Download | |||
| 12/05/2013 | E-13-018939 - Product Improvement. | Download | |||
| 12/02/2013 | P-13-009630 - Product improvement. | Download | |||


