| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-173977-6 |
| Color: | Black |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 6 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 6-173977-6 |
| SKU: | AMP6-173977-6 |
6-173977-6
Specifications
Detailed Description
Enhance your electronic assemblies with the CT CONN MT REC ASSY 6P in sleek black. This receptacle boasts a durable Polybutylene Terephthalate - GF housing, making it ideal for various applications. With a precise cable mount design and Insulation Displacement Crimp (IDC) termination method, installation is a breeze. Offering 6 contacts in a single row, it ensures efficient power and signal transmission. Operating seamlessly in temperatures ranging from -30 to 105 °C (-22 to 221 °F), it's a reliable choice for demanding environments. RoHS compliant and designed for wire to board connectivity, this connector is a must-have for your PCB projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 292254-6 | ![]() | |
| TE Connectivity 6-292156-6 | ![]() | |
| TE Connectivity 6-292254-6 | ![]() |


