6-292156-6

Heilind Number:AMP6-292156-6
Manufacturer:TE Connectivity
Manufacturer Number:6-292156-6
ECAD Model:
3D Model

Description:

CT RELAY HDR ASSY FREE HANGING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-292156-6
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Brass
Overall Height:12 mm, .472 in
Overall Length:15.8 mm, .622 in
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:5
Housing Color:Black
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
Mating Retention:Without
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP6-292156-6

Detailed Description

Enhance your signal circuitry with this high-quality CT Relay Header Assembly. Designed for easy integration, this connector features a durable Nylon 6/6 housing in sleek black, with five pins for efficient power transmission. The brass contacts ensure reliable conductivity, while the 2A operating amperage and 125V voltage rating make it suitable for various applications. With a cable mount design, it offers flexibility in installation, and its compact dimensions of 15.8mm length and 12mm height make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40°C to 105°C (-40°F to 221°F), this assembly guarantees performance and longevity. RoHS compliant for environmental responsibility, it is a must-have component in any connector system, whether for wire-to-wire or wire-to-board connections. Upgrade your setup with the CT Relay Header Assembly and experience seamless connectivity like never before.