| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-292254-6 |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 15.78 mm, .621 in |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP6-292254-6 |
6-292254-6
| Heilind Number: | AMP6-292254-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-292254-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connections with this high-quality CT Relay Header Assembly. Designed for optimal performance, it features six pins in a single row for seamless panel mounting. The black nylon 6/6 housing ensures durability, while brass contacts guarantee reliable conductivity. With an amperage rating of 4A and an operating voltage of 125V, this assembly is suitable for signal applications. Its compact dimensions, measuring 6mm in width, 12mm in height, and 15.78mm in length, make it space-efficient. Operating smoothly in temperatures ranging from -40°C to 105°C (-40°F to 221°F), it offers versatility for various environments. RoHS compliant and featuring mating retention, this connector is a dependable solution for wire-to-panel setups.


