| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-745129-9 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Ferrule |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Shell Size: | 1, 2, 5 |
| Shielded: | Yes |
| Ferrule Type: | Crimp |
| Part Aliases: | 6-745129-9 |
| SKU: | AMP6-745129-9 |
6-745129-9
Specifications
Detailed Description
Shielding Ferrule, Plated and Bulk Packaged, is a crucial component in our AMPLIMITE Kit series. Designed for optimal performance, this ferrule ensures secure connections in electronic devices. With a shell size of 1.5 and 2, it is compatible with a range of applications. Crafted from high-quality brass with tin plating, it guarantees reliable conductivity. Each package contains 100 ferrules, making it convenient for bulk installations. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Perfect for data and device applications, this ferrule is a must-have for any connector assembly project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-640415-1 | UMNL KEYING PLUG V2 NATL | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 35476 | TERMINAL,SOLIS R 12-10 6 | ![]() |
| TE Connectivity 4-745130-0 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 499712-1 | KEYING PLUG,NOVO RCPT | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5206473-3 | SADDLE WASHER,SPECIAL,ZN PLTD | ![]() |
| TE Connectivity 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| TE Connectivity 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| TE Connectivity 5745173-3 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 7-745129-1 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


