Enhance your signal connectivity with the MCP2.8 GEH ASSY 15P, a vital component of the AMP MCP 2.8 Connector System. This housing, designed for female terminals, boasts a 15-position layout across three rows with a 5mm pitch. With a durable PBT GF body, it ensures reliable performance in industrial and commercial transportation settings. Operating flawlessly in temperatures ranging from -40 to 120°C, this blue housing is not only rugged but also versatile, accommodating cable exits at a 180° angle. Featuring terminal position assurance and a primary locking mechanism on the terminal, it guarantees secure connections. RoHS compliant and suitable for 12V and 24V architectures, this component is essential for maintaining seamless signal transmission in automotive applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-968973-1
Series:AMP MCP 2.8,AMP MCP Connector System
Gender:Housing for female terminals
Number of Rows:3
Pitch:.197 in, 5 mm
Voltage:28 V DC
Row Spacing:.217 in, 5.5 mm
Polarization:No
Body Material:PBT GF
Number of Positions:15
GPL:J96
Packaging:Carton
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:No
GPL Description:Industrial & Commercial Transportation
Product Code:J656
Connector System:Wire to Wire
Length:1.22 in
Cable Exit Angle:180°
Height:24 mm, .945 in
Width:1.22 in, 31 mm
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Blue
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:6-968973-1
SKU: AMP6-968973-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/23/2018P-17-015058 - Consolidation of distribution centers.Download