| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60617-5 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 24 AWG, .2 - .82 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| Contact Shape: | Round |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Barrel Type: | Open |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .1 in, 2.54 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Gold |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | 30 µin, .76 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Part Aliases: | 60617-5 |
| SKU: | AMP60617-5 |
60617-5
Specifications
Detailed Description
Enhance power connectivity with our Commercial MATE-N-LOK Contact for Cable Mount applications. Designed for reliability, this Socket Contact features brass construction with gold plating for optimal performance. Suitable for 18-24 AWG Stranded wires, it ensures secure and efficient power transmission in various settings. With a 15 A contact amperage and a voltage rating of 250 VAC, it meets demanding power requirements. The crimp termination method offers easy installation, while the durable construction and operating temperature range of -55 to 105°C (-67 to 221°F) guarantee long-term functionality. Ideal for appliances and power circuits, this Contact is RoHS compliant, ensuring environmentally friendly practices. With a package quantity of 1000, it's perfect for commercial and industrial use. Upgrade your power connections with this high-quality Contact.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480318-4 | 02P CMNL PLUG HSG F/H YELL | ![]() |
| TE Connectivity 1-480318-9 | 02P CMNL PLUG HSG F/H BLK | ![]() |
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-640719-0 | 02P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 170204-4 | 170262-4 LP E1CRIMP SNAP IN | ![]() |
| TE Connectivity 1757819-6 | AMPLIMITE,ASY,PLUG,STD,109,ZN,1,CT | ![]() |
| TE Connectivity 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 5207719-3 | KIT SCREWLOCK FEMALE CLEAR ZIN | ![]() |
| TE Connectivity 52263-3 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 5745173-2 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5749111-1 | 20 50SR CABLE PLUG ASSY | ![]() |
| TE Connectivity 60618-5 | CMNL PIN AUBR L/P | ![]() |
| TE Connectivity 66506-2 | Cut Strip - PIN CONTACT 20 DF | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |


