| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170204-4 |
| Amperage: | 2 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 500 MΩ |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .5 mm², 26 - 20 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Dielectric Withstanding Voltage: | 750 V AC |
| Accepts Wire Insulation Diameter: | .043 - .075 in, 1.09 - 1.91 mm |
| Part Aliases: | 170204-4 |
| SKU: | AMP170204-4 |
170204-4
| Heilind Number: | AMP170204-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 170204-4 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with this Female Socket Crimp Wire Contact, designed for efficient cable mounting in signal applications. Constructed with high-quality Phosphor Bronze contacts plated with Gold, it ensures reliable conductivity with an amperage rating of 2A and a voltage capability of 250V AC. Operating in a wide temperature range from -20 to 105°C (-4 to 221°F), it guarantees performance in diverse environments. With a package quantity of 1000 in loose piece packaging, it's ideal for bulk usage in various connector systems, including Wire to Wire and Wire to Board. This RoHS-compliant product also boasts excellent insulation resistance, meeting the highest standards for data and device connectivity. Trust in its durability and precision for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-66601-0 | III+ SKT,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 164533-4 | 25P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity 170204-1 | EIS RECPT CONTACT | ![]() |
| TE Connectivity 171822-3 | EIS REC. HSG 3P-NATURAL | ![]() |
| TE Connectivity 171822-4 | EIS REC. HSG 4P-NATURAL | ![]() |
| TE Connectivity 2-36153-5 | TERMINAL,PIDG R IR 18 10 | ![]() |
| TE Connectivity 2-520932-2 | Loose Piece - ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5745173-3 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 60617-5 | CMNL SOK AUBR L/P | ![]() |


