| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60650-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.04 mm, .75 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60650-2 |
60650-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Receptacle, designed for effortless termination of 18-14 AWG wires. Crafted from high-quality brass with a durable tin plating, this straight orientation receptacle ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Its F-Crimp feature allows for secure wire attachment, accommodating insulation diameters from .12 to .17 inches (3.1 to 4.3 mm). With a compatible tab width of 6.35 mm (.25 in) and tab thickness of .81 mm (.032 in), it's perfect for various applications. Trust in our RoHS-compliant product for efficient and environmentally friendly connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-34148-1 | PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 2-34148-1 | Cut Strip - PG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 2-36195-3 | SOLIS SPD 22-16COMM 22-18MIL 6 | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 292303-1 | Std USB Type A, R/A, T/H | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 42282-2 | FF 250 REC 18-14AWG TPBR LP | ![]() |
| TE Connectivity 42474-4 | FASTON 250 TERMINAL TAB 18-14 AWG TPBR | ![]() |
| TE Connectivity 60798-4 | SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 60938-2 | FASTON .250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 61831-1 | WING TYPE STRAIN RELIEF TPST | ![]() |
| TE Connectivity 63537-2 | FASTON .250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 770096-1 | 09P .093 COMM P&S PLUG | ![]() |
| TE Connectivity 770421-1 | 01P UMNL CAP HSG NATL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/10/2018 | P-18-015422 - In order to improve product delivery time and more eco-friendly. we will replace sponge with a relatively eco-friendly bubble wrap. It will take us at least one year to complete the switch. During this time, you may be exposed to both sponge and bubble wrap packed products. | Download | |||


