| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63537-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.18 mm, .755 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63537-2 |
63537-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON .250 Receptacle, designed for 18-14 AWG wire compatibility. Crafted from durable brass with a tin plating, this straight orientation receptacle ensures secure and reliable performance. Featuring a 6.35 mm compatible tab width and .81 mm compatible tab thickness, it accommodates with ease. Its F-Crimp design allows for efficient installation, while the open barrel type suits various wire insulation diameters. With an operating temperature range of -40 to 110 °C, this RoHS-compliant product guarantees quality and compliance. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 292303-1 | Std USB Type A, R/A, T/H | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350537-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 42282-2 | FF 250 REC 18-14AWG TPBR LP | ![]() |
| TE Connectivity 60650-2 | FASTON 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 60798-4 | SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 61831-1 | WING TYPE STRAIN RELIEF TPST | ![]() |
| TE Connectivity 640582-1 | 08P UMNL PLUG HSG | ![]() |
| TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |


