| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60838-1 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.26 mm, .798 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .081 - .125 in, 2.16 - 3.18 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60838-1 |
60838-1
Specifications
Detailed Description
Enhance your electrical connections with our FF 250 FASTIN-FASTON 250 Receptacle. Crafted from high-quality brass with a durable tin plating, this terminal ensures reliable performance. Its straight orientation and F-Crimp design make installation a breeze for 18-22 AWG wires. With an operating temperature range of -40 to 110°C, it's suitable for various environments. The .798-inch overall length accommodates standard tab widths of 6.35mm and thicknesses of .81mm. RoHS compliant and designed for quick disconnects, this receptacle is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1546347-2 | R/A CABLE CLAMP KIT,SZ 11,CPC | ![]() |
| TE Connectivity 1658686-3 | SOCKET CONTACT,22 DF,STRIP,22- | ![]() |
| TE Connectivity 200389-2 | GUIDE PIN KIT | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 34160 | TERMINAL,PG R 16-14 8 | ![]() |
| TE Connectivity 34852 | TERMINAL,PG R 12-10 6 | ![]() |
| TE Connectivity 42899-2 | RING TONGUE 10-6 AWG TPBR | ![]() |
| TE Connectivity 5205729-1 | CLAMSHELL ASSEMBLY,SIZE 1 | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 87077-2 | MOD IV KEYING PLUG | ![]() |
| TE Connectivity ATUM-40/13-0-STK | NB11242001 4FT/1.2M PER STICK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 2217747-1 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/06/2022 | P-22-022617 - Manufacturing location change. Following Part Number will be transferred from TE Lickdale to TE Collegno. | Download | |||


