| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61233-1 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 32.48 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Contact Shape: | Round |
| Barrel Type: | Open |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .185 in, 4.7 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .156 in, 3.96 mm |
| Standards Met: | UL UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 61233-1 |
| SKU: | AMP61233-1 |
61233-1
Specifications
Detailed Description
Enhance your power connections with our Commercial MATE-N-LOK Contact, designed for reliable performance in various applications. This Cable Mount (Free-Hanging) accessory features brass construction and UL 94V-2 compliance for durability and safety. With a voltage rating of 600 V AC and a contact amperage of 32.48 A, it ensures efficient power transmission. The termination method is via crimping, suitable for 10-12 AWG wire sizes. Operating in a wide temperature range from -55 to 105 °C, it guarantees functionality in diverse environments. This contact, with Tin plating in the contact mating area, is RoHS compliant, making it environmentally friendly. Ideal for appliances and power circuits, it comes in a package of 2000 units, conveniently housed on a reel for easy dispensing. Upgrade your wire-to-wire connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-9 | 02P UMNL PLUG HSG BLK | ![]() |
| TE Connectivity 1-480699-9 | 02P UMNL CAP HSG BLK | ![]() |
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1586019-6 | 6P RCPT VAL-U-LOK V0 | ![]() |
| TE Connectivity 172160-1 | 6 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 350922-3 | PIN, MATE-N-LOK, UMNL | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 41495 | SPADE .190(4.82 MM)12-10 AWG TPBR | ![]() |
| TE Connectivity 60851-1 | FASTON 250 FLAG REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 61045-2 | FASTON .187 SERIES (4.8 MM) TPBR | ![]() |
| TE Connectivity 61234-1 | .156 MNL PIN 12-10 PTPBR | ![]() |
| TE Connectivity 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| TE Connectivity 62026-1 | FASTON .187 PIGGY-BACK REC 20-16AWG TPBR | ![]() |
| TE Connectivity 794116-1 | 04P .156 MNL PLUG | ![]() |


