Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 62026-1 |
Series: | FASTON 187 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 15.62 mm, .615 in |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Tab & Receptacle |
Orientation: | Piggyback |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
Product: | Quick Disconnects |
Product Type: | Tab & Receptacle |
SKU: | AMP62026-1 |
62026-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON .187 Piggy-Back Receptacle, designed for seamless integration in a variety of applications. Crafted from durable brass with a reliable tin plating, this receptacle ensures optimal conductivity and longevity. Compatible with 20-16AWG wire sizes, it offers versatility and convenience. The piggyback orientation allows for efficient stacking, while the F-Crimp design guarantees a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 110°C, it meets high-performance standards. Trust in this RoHS-compliant receptacle for your tab and receptacle needs, a essential component in the world of connectors.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-480672-0 | 09P .140 MNL PLUG PM NAT | ![]() |
![]() | TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
![]() | TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
![]() | TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
![]() | TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
![]() | TE Connectivity 1586019-6 | 6P RCPT VAL-U-LOK V0 | ![]() |
![]() | TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
![]() | TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
![]() | TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
![]() | TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
![]() | TE Connectivity 40725 | RING 190(4.82MM)TERMINAL 18-14 AWG TPBR | ![]() |
![]() | TE Connectivity 41450 | FASTON 250(6.3 MM) REC 14-10 AWG TPBR | ![]() |
![]() | TE Connectivity 521781-1 | 250 HSG. PL MKIII REC. 6.81mm 4P NAT | ![]() |
![]() | TE Connectivity 61177-2 | FASTON 250 FLAG REC 18-12 AWG PTPBR | ![]() |
![]() | TE Connectivity 61863-2 | Cut Strip - RING CRIMP 18-14 AWG TPBR | ![]() |
![]() | TE Connectivity 62428-2 | FASTON .250 REC 12-10 AWG TPBR | ![]() |
![]() | TE Connectivity 770849-8 | 08P SL156 HSG W/LCK RMP & TABS | ![]() |
![]() | TE Connectivity 794116-1 | 04P .156 MNL PLUG | ![]() |
Application Tooling
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download | |||
05/16/2012 | Plating designation and thickness change | Download |