| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61289-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | 3/8 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 12 - 8 AWG, 3.31 - 8.37 mm², 6529 - 16507 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP61289-1 |
61289-1
Specifications
Detailed Description
Elevate your wire connections with this durable Ring Tongue connector, crafted from high-quality brass for reliable performance. Designed for 12-8 AWG wire sizes, it offers a secure fit with a 3/8 stud size and open barrel construction. Operating seamlessly in temperatures ranging from -40 to 110 °C (-40 to 230 °F), this straight orientation connector is ideal for various applications. RoHS compliant and featuring a straight terminal angle, it ensures both safety and environmental responsibility. Perfect for professionals in need of top-notch connectors, this product is a valuable addition to any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180907 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 206061-2 | CPC RECPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 280756-4 | FF 375 REC 3-6MM2 TPPB | ![]() |
| TE Connectivity 321866 | BODY SOLIS RING 1/0 1/4 | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 34318 | SPLICE,SOLIS PARA 8 | ![]() |
| TE Connectivity 35184 | TERMINAL,SOLIS R 2 3/8 | ![]() |
| TE Connectivity 35185 | TERMINAL,SOLIS R 2 1/2 | ![]() |
| TE Connectivity 36815 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 42100-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 61085-1 | .156 MNL SOK PTPBR | ![]() |
| TE Connectivity 61299-1 | SPLICE 7000-12500 .031 TPST | ![]() |
| TE Connectivity 62691-2 | RING 12-10 AWG TPBR | ![]() |
| TE Connectivity 62754-1 | SPLICE 14000-30000 .030 BR | ![]() |


