| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61863-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | 1/2, M12 |
| Material: | Brass |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP61863-2.P |
61863-2
Specifications
Detailed Description
Effortlessly secure your electrical connections with our RING CRIMP terminal, suitable for 18-14 AWG wire sizes. Crafted from durable brass with a 1/2 inch stud size, it guarantees reliable conductivity. The open barrel design allows for easy installation, while the straight terminal angle ensures a seamless fit. With RoHS compliance and a wire range of .8 - 2 mm², this connector is not only efficient but also environmentally friendly. Perfect for various applications, from automotive to industrial, this terminal is a versatile solution for your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-31807-3 | TERMINAL, SOLIS R 8 10 | ![]() |
| TE Connectivity 2-36154-2 | PIDG 22-16 22-18 MIL R 10;TAPE | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 213571-2 | CPC PLUG KIT 20-14 W/O CBL CL | ![]() |
| TE Connectivity 2295225-1 | THERMOCOUPLE CONN K-TYPE 2P.GROMMET | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 321598 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 35185 | TERMINAL,SOLIS R 2 1/2 | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity 52928-1 | PIDG SP SPD 22-16COM22-18MIL 5 | ![]() |
| TE Connectivity 640136-6 | 06P EDGE CONN HSG, BIF-LEAF | ![]() |
| TE Connectivity 640929-1 | RECEPT,PIDG FASTON 16-14 110 | ![]() |
| TE Connectivity 776524-1 | AS 16, 4P PLUG ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 81665-3 | ECONOSEAL, FLANGE GASKET | ![]() |


