| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62026-2 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 15.62 mm, .615 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Piggyback |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP62026-2 |
62026-2
| Heilind Number: | AMP62026-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 62026-2 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance wire connectivity with this FASTON .187 Piggy-Back Receptacle, designed for 20-16 AWG wires. Crafted from durable brass with unplated contact plating, it ensures reliable performance in a wide temperature range (-40 to 110 °C). Featuring a convenient tab and receptacle terminal type, it accommodates wires with insulation diameters of .09 to .13 inches. The open barrel design and F-Crimp capability make installation seamless, while its RoHS compliance underscores its environmental responsibility. Perfect for various applications, this piggy-back receptacle is a versatile and essential component in wire termination projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-917511-5 | DYNAMIC D-3 REC CONT 2L L/P | ![]() |
| TE Connectivity 2-323762-3 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 2-33460-2 | TERMINAL,SOLIS R 8 10 | ![]() |
| TE Connectivity 2-33461-2 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520370-2 | ULTRA-FAST 110/125 ASY REC 16-14AWG TPBR | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 320344 | TERMINAL,SOLIS R 6 1/2 | ![]() |
| TE Connectivity 350654-1 | UMNL GRND PIN 20-14 PTPBR | ![]() |
| TE Connectivity 35115 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
| TE Connectivity 640913-2 | RECEPT,PIDG FASTON 16-14 205 | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
| TE Connectivity 9-160463-2 | PIDG PIGGYB.FAST. | ![]() |


