| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-160463-2 |
| Color: | Blue |
| Series: | PIDG |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.41 mm, .922 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Piggyback |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13 - 17 AWG, 1980 - 4914 CMA, 1 - 2.5 mm² |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP9-160463-2 |
9-160463-2
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Piggyback Faston terminals. These blue connectors feature durable brass construction with tin plating for reliable conductivity. The .922-inch overall length accommodates tabs up to 6.35mm wide and .81mm thick, making them ideal for a variety of applications. Designed for easy installation, they support wire sizes ranging from 1 to 2.5mm² (13-17 AWG) with a compression crimp. The closed barrel design ensures secure connections, while the nylon insulation withstands temperatures up to 105°C (221°F). RoHS compliant, these quick disconnects guarantee both performance and environmental responsibility. Upgrade your projects with these high-quality tab and receptacle terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1393248-0 | W33-S1N1Q-20=W33 | ![]() |
| TE Connectivity 2-320559-4 | SPLICE BUTT PIDG 22-16; TAPE | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 207015-1 | HSG,PLUG,4 POSN,SM METRIC | ![]() |
| TE Connectivity 207016-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, .197 in [5 mm] Centerline, 2 Row, PA 66, Receptacle, Pin | ![]() |
| TE Connectivity 207305-1 | Rectangular Connector Housings, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 207439-1 | 9 POS SQ GRID METRIMATE-PLUG | ![]() |
| TE Connectivity 208100-1 | PLUG,19 POSN,IN-LINE METRIC | ![]() |
| TE Connectivity 322249 | PG SPDFLG 22-16COMM 22-18MIL 6 | ![]() |
| TE Connectivity 350536-2 | UMNL SOK 20-14 .0126 AUNI/BR | ![]() |
| TE Connectivity 350537-7 | Cut Strip - UMNL SOK 20-14 .0126 AUNI/BR | ![]() |
| TE Connectivity 41800 | Cut Strip - FASTON 250 REC FLAG 18-12 AWG TPPB | ![]() |
| TE Connectivity 42742-2 | FASTON 250 FLAG REC 18-12 AWG TPBR | ![]() |
| TE Connectivity 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 66577-2 | TYPE VI PIN CONT,MULTI-MATE | ![]() |
| TE Connectivity 745230-2 | 20DF SOCKET CONTACT,PLATED | ![]() |


