| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62069-1 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 17.53 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 19 - 23 AWG, .26 - .65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .05 - .1 in, 1.27 - 2.54 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62069-1 |
62069-1
Specifications
Detailed Description
Enhance your electrical connections with our AMPLIVAR Terminals and Splices series, featuring this straight orientation receptacle. Crafted from high-quality brass with unplated contact plating, it ensures reliable conductivity. The .25-inch compatible tab width and .032-inch compatible tab thickness accommodate various wire sizes, from 19 to 23 AWG. With a F-Crimp design for secure attachment, this terminal accepts wire insulation diameters ranging from 1.27 to 2.54 mm. RoHS compliant and supplied by Quick Disconnects, it's a dependable solution for your crimp terminal needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 60384-2 | ![]() | |
| TE Connectivity 63480-1 | ![]() | |
| TE Connectivity 63622-1 | ![]() |


