| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60384-2 |
| Series: | AMPLIVAR Terminals and Splices |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 17.53 mm, .69 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 1000 - 3000 CMA, 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .1 - .14 in, 2.54 - 3.56 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60384-2 |
60384-2
Specifications
Detailed Description
Enhance your electrical connections with our AMPLIVAR Terminals and Splices series. This straight receptacle, featuring brass construction with tin plating, ensures reliable performance. With an overall length of 17.53mm, it accommodates 16-20 AWG wires. The F-Crimp design allows for easy and secure installation, while the open barrel accepts wire insulation up to 3.56mm in diameter. RoHS compliant, this receptacle is ideal for various applications in the field of connectors and crimp terminals. Elevate your projects with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150720-1 | ![]() | |
| TE Connectivity 2150720-2 | ![]() |


