62253-1

Heilind Number:AMP62253-1
Manufacturer:TE Connectivity
Manufacturer Number:62253-1
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

FASTON 250 PIGGY-BACK REC 14-10 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62253-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:19.56 mm, .77 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab & Receptacle
Orientation:Piggyback
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 14 AWG, 2.08 - 5.26 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.15 - .2 in, 3.81 - 5.08 mm
Product:Quick Disconnects
Product Type:Tab & Receptacle
SKU:AMP62253-1

Detailed Description

Enhance your electrical connections with our FASTON 250 Piggy-Back Receptacle, designed for seamless integration in a variety of applications. Crafted from durable brass, this terminal ensures reliable performance, with a wide operating temperature range of -40 to 110°C (-40 to 230°F). Compatible with 10-14 AWG wires, it accommodates wire insulation diameters ranging from 3.81 to 5.08 mm. The efficient F-Crimp design allows for easy and secure installation, while the open barrel construction facilitates efficient wire insertion. RoHS compliant and meticulously engineered, this receptacle is a vital component in your connectivity solutions. Elevate your projects with our high-quality FASTON 250 Piggy-Back Receptacle.