| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62998-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 19.69 mm, .775 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 5 - 8 mm², 8 - 10 AWG |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .23 - .28 in, 5.84 - 7.11 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62998-2 |
62998-2
Specifications
Detailed Description
Upgrade your electrical connections with our FASTON 250 Receptacle, ideal for 10-8 AWG wires. Crafted from durable brass with a tin plating, it ensures reliable conductivity. This straight orientation terminal features a 6.35mm compatible tab width and accommodates wire insulation diameters of .23-.28 inches. With an operating temperature range of -40 to 110°C, it's perfect for various applications. The F-Crimp design allows for secure attachment, while its open barrel type simplifies installation. Compliant with RoHS standards, this receptacle guarantees both performance and environmental responsibility. Explore our range of Quick Disconnects for seamless connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 177917-1 | AMP POWER DBL LOCK TAB (L) | ![]() |
| TE Connectivity 184235-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| TE Connectivity 2-320552-1 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520124-2 | 187 ULTRA-FAST ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 3-640428-2 | 02P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-643817-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 328999 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350629-1 | .062 COMM P&S PIN 18-24 PTPBR | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 42486-2 | FASTON 187 FLAG REC 20-16 AWG TPBR | ![]() |
| TE Connectivity 52263-2 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 62428-2 | FASTON .250 REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 62998-2 | Cut Strip - FASTON 250 RECEPTACLE 10-8 AWG TPBR | ![]() |
| TE Connectivity 63445-2 | FASTON 250 FLAG REC 18-12 AWG TPBR | ![]() |


