| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62998-2 |
| Series: | FASTON 250 |
| Overall Length: | 19.69 mm, .775 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 5 - 8 mm², 8 - 10 AWG |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62998-2.P |
62998-2
Specifications
Detailed Description
Easily connect wires with our Cut Strip FASTON 250 Receptacle. Designed for 10-8 AWG cables, this terminal features a durable brass construction, ensuring reliable performance. With an overall length of 19.69 mm, it offers a secure fit for various applications. The open barrel design allows for quick and efficient wire termination. RoHS compliant, this receptacle is an environmentally friendly choice. Perfect for use in crimp terminals, splices, and lugs, it's a versatile solution for your connectivity needs. Upgrade your wiring setup with this high-quality FASTON 250 series terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 53124-1 | TERMINAL,SOLIS SPR SPD 16-14 8 | ![]() |
| TE Connectivity 62998-2 | FASTON 250 RECEPTACLE 10-8 AWG TPBR | ![]() |
| TE Connectivity 770251-3 | UMNL II SOK PTPPHBZ LP 20-14 | ![]() |


