| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53124-1 |
| Connector Type: | Spring Spade |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53124-1 |
53124-1
Specifications
Detailed Description
Upgrade your electrical connections with our high-quality Spring Spade Terminal. Designed for optimal performance, this straight-angle connector is perfect for #8 stud sizes, providing a secure and reliable fit. With an operating temperature range of up to 170°C (338°F), it offers durability in various environments. Suitable for 14-16 AWG wire sizes, this terminal accommodates a wide range of applications. Featuring a closed barrel design and RoHS compliance, it ensures safety and environmental responsibility. Ideal for professional use in industries like automotive, electronics, and more. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1604196-1 | NUT,JAM,5/8-24,BR/NI | ![]() |
| TE Connectivity 2-324955-1 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 2-34123-1 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 321684 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| TE Connectivity 324955 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 326886 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity 34120 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| TE Connectivity 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 35108 | TERMINAL,PIDG R 12-10 8 | ![]() |
| TE Connectivity 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 51864-4 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 51864-5 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 52124-1 | TERMINAL, PIDG, R 26-22 10 | ![]() |
| TE Connectivity 53124-2 | TERMINAL,SOLIS SPR SPD 16-14 8 | ![]() |
| TE Connectivity 641623-1 | MTA156 KEYING PLUG (10/STRIP) | ![]() |
| TE Connectivity 770251-3 | UMNL II SOK PTPPHBZ LP 20-14 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47813 | ![]() | |
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


