| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 63476-2 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 13.46 mm, .53 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .17 in, 2.79 - 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP63476-2 |
63476-2
| Heilind Number: | AMP63476-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 63476-2 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON .187 Flag Receptacle, designed for 20-16 AWG wire sizes. Crafted from durable brass with a tin plating, this terminal ensures reliable performance in temperatures ranging from -40 to 110°C. With its Tab-Lok crimp design and open barrel construction, it offers secure attachment and easy installation. The flag orientation provides convenient access for quick disconnects, while accommodating tab widths of 4.75mm (.187 in) and thicknesses of .51mm (.02 in). Suitable for a variety of applications, this RoHS-compliant receptacle guarantees quality and efficiency in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-770901-0 | MINI UMNL PIN 26-22 AWG AU LF | ![]() |
| TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | ![]() |
| TE Connectivity 2178773-1 | UMNL 6 WAY CAP HOUSING | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 521205-1 | POSI-LOK HSG.250-3 POS RAST5 | ![]() |
| TE Connectivity 794274-1 | 04P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/16/2012 | Plating designation and thickness change | N/A | |||


